290MHz Wirewound Inductors:

11 Products Found
Find a huge range of 290MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Murata, Bourns Jw Miller, Coilcraft, Laird & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
10+
$0.217
25+
$0.193
50+
$0.188
100+
$0.183
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
35M1517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
10+
$0.354
25+
$0.347
50+
$0.330
100+
$0.323
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
48W6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.169
25+
$0.151
50+
$0.147
100+
$0.143
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.208
25+
$0.198
50+
$0.186
100+
$0.176
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
25+
$0.330
50+
$0.302
100+
$0.273
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
14AM5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.981
25+
$0.901
50+
$0.814
100+
$0.727
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
-
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
14AM5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.770
25+
$1.690
50+
$1.610
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
83R8590

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.131
4000+
$0.123
8000+
$0.121
12000+
$0.119
Min: 2000 / Mult: 2000
1µH
1.75ohm
290MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.137
Min: 2000 / Mult: 2000
1µH
1.75ohm
290MHz
330mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
65AH7915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.460
10+
$0.389
25+
$0.345
50+
$0.336
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.502
25+
$0.445
50+
$0.375
100+
$0.319
250+
$0.272
More Pricing...
Min: 10 / Mult: 10
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK