3.5GHz Wirewound Inductors:

14 Products Found
Find a huge range of 3.5GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Coilcraft, Epcos & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.124
25+
$0.118
50+
$0.112
100+
$0.105
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
18nH
0.085ohm
3.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
01AH1153

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.509
25+
$0.482
50+
$0.457
100+
$0.432
Min: 5 / Mult: 5
20nH
0.185ohm
3.5GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
76AH5572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.102
50+
$0.097
100+
$0.092
250+
$0.087
More Pricing...
Min: 10 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
35R0855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.106
50+
$0.099
100+
$0.092
250+
$0.088
More Pricing...
Min: 10 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
45Y5472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.093
50+
$0.091
100+
$0.088
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
24nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
99AC4020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.121
50+
$0.110
100+
$0.098
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
65AH7835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.336
25+
$0.298
50+
$0.289
100+
$0.281
250+
$0.249
More Pricing...
Min: 10 / Mult: 10
39nH
1.5ohm
3.5GHz
150mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_20 Series
± 3%
Unshielded
Non-Magnetic
0.8mm
0.4mm
0.4mm
24AJ3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.180
25+
$1.130
50+
$1.060
100+
$1.000
More Pricing...
Min: 5 / Mult: 5
15nH
0.074ohm
3.5GHz
2.04A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
25AJ3030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.760
25+
$1.740
50+
$1.530
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
13nH
0.21ohm
3.5GHz
440mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
76AH5628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
25+
$0.117
50+
$0.109
100+
$0.099
250+
$0.094
More Pricing...
Min: 10 / Mult: 10
18nH
0.085ohm
3.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
92AH4069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.434
25+
$0.388
50+
$0.379
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
12nH
0.1ohm
3.5GHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
65AH7836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
Min: 10 / Mult: 10
39nH
1.5ohm
3.5GHz
150mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_20 Series
± 5%
Unshielded
Non-Magnetic
0.8mm
0.4mm
0.4mm
75AJ2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
Min: 10 / Mult: 10
19nH
0.175ohm
3.5GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
75AJ2888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.852
25+
$0.825
50+
$0.798
100+
$0.746
More Pricing...
Min: 5 / Mult: 5
16nH
0.085ohm
3.5GHz
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK