Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6469

RoHS

Each
1+
$10.380
10+
$10.230
25+
$9.710
50+
$9.170
100+
$8.820
More Pricing...
Min: 1 / Mult: 1
SHBC Series
120µH
8A
0.0299ohm
81AH9667

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.310
Min: 1 / Mult: 1
WE-SI Series
172µH
6.5A
0.055ohm
63K3643

RoHS

Each
100+
$1.660
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
120µH
2.2A
150mohm
63K3214

RoHS

Each
100+
$2.010
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
15µH
12.2A
9mohm
58T5022

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$2.780
25+
$2.420
50+
$2.370
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
39µH
6.8A
0.02ohm
63K3647

RoHS

Each
100+
$1.820
500+
$1.590
Min: 200 / Mult: 100
2100 Series
180µH
2.6A
110mohm
86K7047

RoHS

Each
500+
$2.650
1000+
$2.530
2500+
$2.390
Min: 648 / Mult: 108
2200LL Series
56µH
9.8A
0.013ohm
63K3714

RoHS

Each
100+
$2.200
500+
$2.100
1000+
$2.010
2500+
$1.920
Min: 128 / Mult: 64
2200 Series
1mH
1.9A
0.28ohm
63K3237

RoHS

Each
100+
$1.980
500+
$1.820
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
6.8µH
14.7A
6mohm
63K3783

RoHS

Each
100+
$3.700
500+
$3.280
1000+
$3.250
2500+
$3.220
Min: 320 / Mult: 160
5700 Series
450µH
1.5A
0.49ohm
46T8826

RoHS

Date/Lot Code

Each
1+
$6.570
10+
$6.460
25+
$6.360
50+
$6.240
100+
$6.230
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
70mohm
86K6798

RoHS

Each
100+
$2.190
500+
$2.060
1000+
$2.020
2500+
$1.970
Min: 308 / Mult: 154
2100HT Series
10µH
9.9A
0.012ohm
63K3217

RoHS

Each
100+
$2.020
500+
$1.940
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
180µH
5.3A
0.047ohm
63K3715

RoHS

Each
100+
$2.580
500+
$2.430
1000+
$2.200
Min: 154 / Mult: 77
2200 Series
1mH
1.9A
0.28ohm
63K3703

RoHS

Each
100+
$2.450
500+
$2.370
1000+
$2.210
Min: 154 / Mult: 77
2200 Series
330µH
3.3A
100mohm
63K3226

RoHS

Each
1+
$2.770
10+
$2.140
25+
$1.880
50+
$1.820
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
59T0315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.550
Min: 2200 / Mult: 2200
8300 Series
6.8µH
950mA
150mohm
63K3651

RoHS

Each
100+
$1.680
500+
$1.450
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
270µH
1.8A
0.21ohm
63K3196

RoHS

Each
100+
$1.780
500+
$1.750
1000+
$1.730
2500+
$1.690
Min: 126 / Mult: 63
PM2110 Series
5.6µH
13.7A
5mohm
59T0314

RoHS

Each
1+
$2.520
Min: 2200 / Mult: 2200
8300 Series
47µH
350mA
0.71ohm
63K3675

RoHS

Each
100+
$1.820
500+
$1.740
Min: 128 / Mult: 64
2200 Series
22µH
10.3A
0.01ohm
86K6809

RoHS

Each
100+
$2.350
500+
$2.070
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
15µH
9.1A
14mohm
86K6915

RoHS

Each
1+
$3.300
10+
$2.720
25+
$2.520
50+
$2.380
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
2100LL Series
56µH
5A
0.026ohm
63K3740

RoHS

Each
100+
$2.470
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
120µH
6.7A
0.04ohm
63K3654

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
330µH
1.7A
0.23ohm
226-250 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK