Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-271K-RC
Newark Part No.63K3223
Product RangePM2120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.140 |
| 500+ | $1.890 |
| 1000+ | $1.790 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 126
Multiple: 63
$269.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-271K-RC
Newark Part No.63K3223
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance270µH
RMS Current (Irms)4.2A
DC Resistance Max0.072ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
4.2A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
270µH
DC Resistance Max
0.072ohm
Product Length
30.5mm
Product Height
20.32mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate