2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Toroidal Inductors
                                                                                                  5. SMD Toroidal Inductors
                                                                                                  Print Page

                                                                                                  SPT44L-115MLD

                                                                                                  INDUCTOR, 1100UH, 0.5A, 20%, 0.73MHZ

                                                                                                  Date/Lot Code

                                                                                                  COILCRAFT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  COILCRAFT SPT44L-115MLD
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part NoSPT44L-115MLD
                                                                                                  Newark Part No.69W4013
                                                                                                  Product RangeSPT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.780
                                                                                                  10+$4.100
                                                                                                  25+$3.790
                                                                                                  50+$3.330
                                                                                                  100+$3.110
                                                                                                  250+$3.080
                                                                                                  500+$3.040
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.78
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  COILCRAFT
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part NoSPT44L-115MLD
                                                                                                  Newark Part No.69W4013
                                                                                                  Product RangeSPT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSPT Series
                                                                                                  Inductance1.1mH
                                                                                                  RMS Current (Irms)410mA
                                                                                                  DC Resistance Max1.908ohm
                                                                                                  Inductance Tolerance± 20%
                                                                                                  Product Length15.62mm
                                                                                                  Product Width14.99mm
                                                                                                  Product Height10.5mm
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SPT Series

                                                                                                  RMS Current (Irms)

                                                                                                  410mA

                                                                                                  Inductance Tolerance

                                                                                                  ± 20%

                                                                                                  Product Width

                                                                                                  14.99mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Inductance

                                                                                                  1.1mH

                                                                                                  DC Resistance Max

                                                                                                  1.908ohm

                                                                                                  Product Length

                                                                                                  15.62mm

                                                                                                  Product Height

                                                                                                  10.5mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG