Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT44H-282MLD
Newark Part No.69W4011
Product RangeSPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $4.840 |
10+ | $4.150 |
25+ | $3.850 |
50+ | $3.510 |
100+ | $3.300 |
250+ | $3.080 |
500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT44H-282MLD
Newark Part No.69W4011
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance2.8µH
RMS Current (Irms)8.8A
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length16.89mm
Product Width16.89mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
8.8A
Inductance Tolerance
± 20%
Product Width
16.89mm
SVHC
No SVHC (21-Jan-2025)
Inductance
2.8µH
DC Resistance Max
4600µohm
Product Length
16.89mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability