Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74R9825

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCAPB Series
68µH
1A
90mohm
± 20%
78AC6205

RoHS

Date/Lot Code

Each
1+
$34.160
5+
$32.090
10+
$30.010
25+
$27.940
50+
$27.340
More Pricing...
Min: 1 / Mult: 1
HHBC Series
39µH
30A
6800µohm
± 20%
78AC6198

RoHS

Each
1+
$8.150
10+
$6.940
25+
$6.500
50+
$6.060
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
8A
0.0222ohm
± 20%
63K3417

RoHS

Each
100+
$1.540
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
15µH
7.7A
0.012ohm
± 15%
58T5322

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.240
25+
$3.220
50+
$3.210
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
2300 Series
47µH
10.7A
0.016ohm
± 15%
63K3752

RoHS

Each
100+
$2.780
500+
$2.610
1000+
$2.450
2500+
$2.370
Min: 180 / Mult: 36
2300 Series
390µH
5A
0.072ohm
± 15%
63K3782

RoHS

Each
100+
$3.390
500+
$3.280
1000+
$3.250
2500+
$3.220
Min: 320 / Mult: 160
5700 Series
275µH
2A
0.24ohm
± 15%
63K3635

RoHS

Each
100+
$1.740
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
27µH
5.3A
0.026ohm
± 15%
12N4110

RoHS

Each
50+
$1.980
100+
$1.920
250+
$1.870
500+
$1.820
1000+
$1.780
Min: 60 / Mult: 60
3200 Series
22µH
3A
0.029ohm
± 15%
86K6843

RoHS

Each
100+
$2.400
500+
$2.100
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
47µH
5.6A
0.036ohm
± 15%
63K3661

RoHS

Each
100+
$1.680
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
680µH
1.4A
0.33ohm
± 15%
63K3759

RoHS

Date/Lot Code

Each
100+
$2.690
500+
$2.450
1000+
$2.370
2500+
$2.100
Min: 150 / Mult: 50
2300 Series
680µH
3.4A
150mohm
± 15%
63K3671

RoHS

Each
100+
$2.160
500+
$2.160
1000+
$2.150
2500+
$2.150
Min: 128 / Mult: 64
2200 Series
15µH
11.3A
8mohm
± 15%
78AC6342

RoHS

Each
1+
$39.720
5+
$36.820
10+
$33.910
25+
$31.010
50+
$30.520
More Pricing...
Min: 1 / Mult: 1
PHBC Series
219µH
15A
0.0195ohm
± 20%
78AC6340

RoHS

Each
1+
$20.260
10+
$16.590
25+
$15.810
50+
$15.060
100+
$14.490
More Pricing...
Min: 1 / Mult: 1
PHBC Series
97µH
12A
0.016ohm
± 20%
63K3640

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
68µH
3.3A
0.067ohm
± 15%
04P2052

RoHS

Each
1+
$3.300
10+
$2.710
25+
$2.500
50+
$2.380
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
2100LL Series
470µH
2.3A
0.124ohm
± 15%
63K3706

RoHS

Each
100+
$2.670
500+
$2.590
Min: 128 / Mult: 64
2200 Series
470µH
2.3A
0.19ohm
± 15%
63K3754

RoHS

Each
100+
$2.630
500+
$2.390
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
470µH
3.8A
130mohm
± 15%
86K6799

RoHS

Each
100+
$2.150
500+
$2.070
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
100µH
4.6A
0.053ohm
± 15%
63K3787

RoHS

Each
1+
$4.270
Min: 288 / Mult: 72
5700 Series
800µH
1.75A
0.64ohm
± 15%
63K3650

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
220µH
2.4A
0.12ohm
± 15%
63K3750

RoHS

Each
100+
$2.680
500+
$2.520
1000+
$2.440
Min: 180 / Mult: 36
2300 Series
330µH
5.2A
0.067ohm
± 15%
63K3755

RoHS

Each
100+
$2.490
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
470µH
3.8A
130mohm
± 15%
63K3419

RoHS

Each
100+
$1.670
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
22µH
7A
0.015ohm
± 15%
276-300 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK