Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoHHBC14-1R2A0067V
Newark Part No.78AC6198
Product RangeHHBC Series
Also Known AsUALC141R2A0067
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $8.150 |
10+ | $6.940 |
25+ | $6.500 |
50+ | $6.060 |
100+ | $6.040 |
250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoHHBC14-1R2A0067V
Newark Part No.78AC6198
Product RangeHHBC Series
Also Known AsUALC141R2A0067
Technical Datasheet
Product RangeHHBC Series
Inductance67µH
RMS Current (Irms)8A
DC Resistance Max0.0222ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
- Fe-Si dust core material
- Good balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Operating temperature range from −40°C to +125°C
Technical Specifications
Product Range
HHBC Series
RMS Current (Irms)
8A
Inductance Tolerance
± 20%
Inductance
67µH
DC Resistance Max
0.0222ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate