Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32220C
Newark Part No.12N4110
Product Range3200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.980 |
| 100+ | $1.920 |
| 250+ | $1.870 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 60
Multiple: 60
$118.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32220C
Newark Part No.12N4110
Product Range3200 Series
Technical Datasheet
Product Range3200 Series
Inductance22µH
RMS Current (Irms)3A
DC Resistance Max0.029ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3200 series vertical-mount through-hole Power Inductor with toroidal construction and tin pin finish. Due to the toroidal construction, they exhibit a very low EMI as stray flux is kept to a minimum. Typical applications include switching regulators and power line filtering.
- Inductance range from 10μH to 1mH
- UL94V-0 Flammability rating
- Low DC resistance
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
3200 Series
RMS Current (Irms)
3A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
0.029ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate