Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6471

RoHS

Each
1+
$1.510
10+
$1.510
25+
$1.510
50+
$1.510
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
SHBC Series
54µH
12A
0.0115ohm
± 20%
78AC6330

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
78AC6482

RoHS

Each
1+
$0.408
10+
$0.408
25+
$0.408
50+
$0.408
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6190

RoHS

Each
1+
$1.810
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6194

RoHS

Each
1+
$0.956
10+
$0.956
25+
$0.956
50+
$0.956
100+
$0.956
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
± 20%
78AC6338

RoHS

Each
1+
$2.980
10+
$2.980
25+
$2.980
50+
$2.980
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
PHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6195

RoHS

Each
1+
$1.010
10+
$1.010
25+
$1.010
50+
$1.010
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6328

RoHS

Each
1+
$1.170
10+
$1.170
25+
$1.170
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6327

RoHS

Each
1+
$1.060
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
PHBC Series
38µH
3A
0.0312ohm
± 20%
78AC6470

RoHS

Each
1+
$1.490
10+
$1.490
25+
$1.490
50+
$1.490
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
SHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6349

RoHS

Each
1+
$0.555
10+
$0.555
25+
$0.555
50+
$0.555
100+
$0.555
More Pricing...
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
± 20%
78AC6332

RoHS

Each
1+
$1.330
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
78AC6459

RoHS

Each
1+
$0.557
10+
$0.557
25+
$0.557
50+
$0.557
100+
$0.557
More Pricing...
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
78AC6331

RoHS

Each
1+
$1.260
10+
$1.260
25+
$1.260
50+
$1.260
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
78AC6211

RoHS

Each
1+
$0.589
10+
$0.589
25+
$0.589
50+
$0.589
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
78AC6475

RoHS

Each
1+
$32.380
5+
$31.080
10+
$29.800
25+
$27.370
50+
$25.500
More Pricing...
Min: 1 / Mult: 1
SHBC Series
39µH
30A
6800µohm
± 20%
78AC6333

RoHS

Each
1+
$1.400
10+
$1.400
25+
$1.400
50+
$1.400
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
PHBC Series
45µH
6A
0.0183ohm
± 20%
28K2917

RoHS

Date/Lot Code

Each
1+
$21.340
5+
$21.340
10+
$21.340
25+
$21.340
50+
$21.340
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC CTX 1 Series
99.38µH
17.6A
0.0109ohm
± 20%
04P2043

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
100µH
4.3A
0.036ohm
± 15%
04P2056

RoHS

Each
500+
$2.720
Min: 540 / Mult: 108
2200LL Series
100µH
6.8A
27mohm
± 15%
86K7053

RoHS

Each
1+
$3.180
Min: 648 / Mult: 108
2200LL Series
68µH
7.6A
0.022ohm
± 15%
63K3657

RoHS

Each
100+
$1.660
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
470µH
1.6A
0.28ohm
± 15%
86K7033

RoHS

Each
500+
$2.780
1000+
$2.760
2500+
$2.720
Min: 648 / Mult: 108
2200LL Series
33µH
11.1A
0.01ohm
± 15%
63K3632

RoHS

Each
100+
$1.690
500+
$1.550
1000+
$1.500
2500+
$1.440
Min: 308 / Mult: 154
2100 Series
15µH
7.7A
0.012ohm
± 15%
92AH6796

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.520
25+
$5.440
50+
$4.800
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
2300HT Series
150µH
7.5A
0.05ohm
± 15%
151-175 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK