2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      P230-1FC25BR5K

                      Rotary Potentiometer, Conductive Plastic, 5 kohm, 1 Turns, Linear, 500 mW, ± 20%, P230 Series

                      Date/Lot Code

                      TT ELECTRONICS / BI TECHNOLOGIES P230-1FC25BR5K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoP230-1FC25BR5K
                      Newark Part No.46M2509
                      Product RangeP230 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,618 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.660
                      10+$1.660
                      25+$1.660
                      50+$1.660
                      100+$1.660
                      500+$1.660
                      1000+$1.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoP230-1FC25BR5K
                      Newark Part No.46M2509
                      Product RangeP230 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance5kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating500mW
                      Resistance Tolerance± 20%
                      Product RangeP230 Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6.35mm
                      No. of Gangs1
                      Adjustment TypeFlatted
                      Shaft Length25mm
                      Temperature Coefficient-
                      Potentiometer Type-
                      Resistor TechnologyConductive Plastic
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length36mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCLead

                      Product Overview

                      P230-1FC25BR5K is a 1-turn 1-gang panel-mount rotary potentiometer with conductive plastic element, metal shaft and brass bushing. It offers flatted shaft adjustment and linear track taper.

                      • 500000 cycles rotational life
                      • 300 ±10° total mechanical travel
                      • 260° nominal actual electrical travel
                      • Operating temperature range from -20 to 70°C

                      Technical Specifications

                      Track Resistance

                      5kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 20%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      25mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      36mm

                      Product Height

                      -

                      Operating Temperature Max

                      70°C

                      No. of Turns

                      1Turns

                      Power Rating

                      500mW

                      Product Range

                      P230 Series

                      Shaft Diameter

                      6.35mm

                      Adjustment Type

                      Flatted

                      Temperature Coefficient

                      -

                      Resistor Technology

                      Conductive Plastic

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -20°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability