2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      P270-SF21BR10K

                      Rotary Potentiometer, Conductive Plastic, 10 kohm, 1 Turns, Linear, 2 W, ± 10%, P270 Series

                      Date/Lot Code

                      TT ELECTRONICS / BI TECHNOLOGIES P270-SF21BR10K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoP270-SF21BR10K
                      Newark Part No.46M2514
                      Product RangeP270 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      194 In Stock

                      840 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoP270-SF21BR10K
                      Newark Part No.46M2514
                      Product RangeP270 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance10kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating2W
                      Resistance Tolerance± 10%
                      Product RangeP270 Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6.35mm
                      No. of Gangs1
                      Adjustment TypeFlatted
                      Shaft Length22.23mm
                      Temperature Coefficient-
                      Potentiometer TypeHeavy Duty
                      Resistor TechnologyConductive Plastic
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length36.5mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max120°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      P270-SF21R10K is a Rotary Potentiometer with a conductive plastic element and solder lug terminals. This P270 series panel mount potentiometer features screwdriver slot adjustment and single gang.

                      • 50Mohm at 500VDC minimum insulation resistance
                      • 100VAC at 1 minute dielectric strength
                      • 300° nominal actual electrical travel
                      • 1M cycles rotational load life
                      • Operating temperature range from -50 to 120°C

                      Technical Specifications

                      Track Resistance

                      10kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 10%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      22.23mm

                      Potentiometer Type

                      Heavy Duty

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      36.5mm

                      Product Height

                      -

                      Operating Temperature Max

                      120°C

                      No. of Turns

                      1Turns

                      Power Rating

                      2W

                      Product Range

                      P270 Series

                      Shaft Diameter

                      6.35mm

                      Adjustment Type

                      Flatted

                      Temperature Coefficient

                      -

                      Resistor Technology

                      Conductive Plastic

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability