Rotary Potentiometers:

8 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46M2514

RoHS

Date/Lot Code

Each
1+
$12.500
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
P270 Series
Panel Mount
6.35mm
1
Flatted
22.23mm
-
Heavy Duty
Conductive Plastic
Solder Lug
36.5mm
-55°C
120°C
46M2515

RoHS

Date/Lot Code

Each
1+
$12.750
10+
$12.750
25+
$11.770
50+
$11.760
100+
$11.760
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
P271 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
Heavy Duty
Conductive Plastic
Solder Lug
36.5mm
-55°C
120°C
18K6764

RoHS

Date/Lot Code

Each
1+
$15.970
10+
$15.110
25+
$13.260
50+
$12.030
100+
$11.440
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
-
3.18mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-55°C
125°C
18K6763

RoHS

Date/Lot Code

Each
1+
$15.970
10+
$15.500
25+
$14.900
50+
$12.040
100+
$11.440
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-55°C
125°C
69M4895

RoHS

Date/Lot Code

Each
1+
$6.500
10+
$6.500
25+
$6.500
50+
$6.500
100+
$6.500
More Pricing...
Min: 1 / Mult: 1
200ohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
Panel Mount
3.17mm
1
Screwdriver Slot
22mm
+/-150ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-55°C
125°C
22AM3241

RoHS

Date/Lot Code

Each
1+
$11.140
10+
$10.660
25+
$9.320
50+
$8.670
100+
$7.780
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1.5W
± 20%
PRV6 Series
Panel Mount
3mm
1
Screwdriver Slot
22mm
± 150ppm/°C
Standard
Cermet
PC Pin
36.5mm
-55°C
125°C
18K6770

RoHS

Each
1+
$16.990
10+
$14.260
25+
$13.110
50+
$12.080
100+
$11.320
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1.22W
± 10%
PRV6 Series
Panel Mount
3.18mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-55°C
125°C
18K6768

RoHS

Each
1+
$15.920
10+
$14.840
25+
$14.290
50+
$12.430
100+
$11.660
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK