Rotary Potentiometers:

11 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46M2509

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.660
25+
$1.660
50+
$1.660
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 20%
P230 Series
Panel Mount
6.35mm
1
Flatted
25mm
-
Conductive Plastic
Solder Lug
36mm
-
-
-20°C
70°C
69M4406

RoHS

Date/Lot Code

Each
1+
$43.340
5+
$40.370
10+
$37.390
25+
$36.680
50+
$32.310
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
16mm
+/-150ppm/°C
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
74M3629

RoHS

Date/Lot Code

Each
1+
$60.120
5+
$56.200
10+
$52.280
25+
$44.540
50+
$43.560
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Screwdriver Slot
16mm
± 100ppm/°C
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
65AH0716

RoHS

Date/Lot Code

Each
1+
$0.678
10+
$0.678
25+
$0.678
50+
$0.678
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Log (Audio)
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
25mm
-
-
PC Pin
36mm
14mm
16.4mm
-10°C
70°C
74M3626

RoHS

Date/Lot Code

Each
1+
$45.400
5+
$41.890
10+
$38.380
25+
$38.110
50+
$36.400
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
74M3625

RoHS

Date/Lot Code

Each
1+
$46.020
5+
$42.700
10+
$39.380
25+
$39.100
50+
$38.180
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
65AH0718

RoHS

Date/Lot Code

Each
1+
$0.678
10+
$0.678
25+
$0.678
50+
$0.678
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
25mm
-
-
PC Pin
36mm
14mm
16.4mm
-10°C
70°C
65AH0715

RoHS

Date/Lot Code

Each
1+
$0.678
10+
$0.678
25+
$0.678
50+
$0.678
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
25mm
-
-
PC Pin
36mm
14mm
16.4mm
-10°C
70°C
65AH0719

RoHS

Date/Lot Code

Each
1+
$0.678
10+
$0.678
25+
$0.678
50+
$0.678
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
25mm
-
-
PC Pin
36mm
14mm
16.4mm
-10°C
70°C
22AM2250

RoHS

Date/Lot Code

Each
1+
$43.070
5+
$41.060
10+
$39.130
25+
$35.750
50+
$32.850
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
4mm
± 150ppm/°C
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
69M4426

RoHS

Each
10+
$34.350
25+
$33.880
50+
$33.390
100+
$28.740
Min: 20 / Mult: 10
4.7kohm
1Turns
Linear
3W
± 20%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
16mm
± 100ppm/°C
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK