Rotary Potentiometers:

23 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83H7573

RoHS

Each
1+
$40.910
5+
$39.590
10+
$38.270
25+
$36.330
50+
$30.300
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
80ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7565

RoHS

Each
1+
$40.540
5+
$39.330
10+
$38.110
25+
$37.500
50+
$30.300
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7575

RoHS

Each
1+
$45.460
5+
$44.030
10+
$42.590
25+
$39.520
50+
$39.120
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7571

RoHS

Each
1+
$34.770
5+
$34.640
10+
$34.520
25+
$33.740
50+
$25.750
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7327

RoHS

Each
1+
$88.900
5+
$88.900
10+
$88.900
25+
$88.900
50+
$88.900
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 10%
MH22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7580

RoHS

Each
1+
$42.000
5+
$40.600
10+
$39.180
25+
$37.730
50+
$33.000
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7328

RoHS

Date/Lot Code

Each
1+
$143.470
5+
$136.170
10+
$128.870
25+
$116.450
50+
$104.020
More Pricing...
Min: 1 / Mult: 1
5kohm
3Turns
Linear
1W
± 10%
MH22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7329

RoHS

Each
1+
$153.540
5+
$145.730
10+
$137.910
25+
$118.990
50+
$111.310
More Pricing...
Min: 1 / Mult: 1
1kohm
5Turns
Linear
1W
± 10%
MH22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7583

RoHS

Date/Lot Code

Each
1+
$33.520
5+
$33.520
10+
$33.520
25+
$30.940
50+
$30.940
More Pricing...
Min: 1 / Mult: 1
10kohm
5Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7325

RoHS

Each
1+
$99.750
5+
$98.700
10+
$97.650
25+
$96.610
50+
$95.560
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 10%
MH22B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7323

RoHS

Date/Lot Code

Each
1+
$147.830
5+
$146.050
10+
$144.270
25+
$120.480
50+
$109.920
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 10%
MH22B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7564

RoHS

Date/Lot Code

Each
1+
$34.770
5+
$32.510
10+
$30.270
25+
$28.010
50+
$25.750
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7579

RoHS

Each
1+
$64.250
5+
$57.830
10+
$51.390
25+
$46.970
50+
$43.860
More Pricing...
Min: 1 / Mult: 1
200ohm
3Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7568

RoHS

Each
1+
$40.540
5+
$39.450
10+
$38.350
25+
$34.320
50+
$30.290
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7577

RoHS

Date/Lot Code

Each
1+
$45.320
5+
$42.730
10+
$40.140
25+
$38.010
50+
$31.690
More Pricing...
Min: 1 / Mult: 1
2kohm
3Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7572

RoHS

Each
1+
$45.550
5+
$40.850
10+
$36.130
25+
$32.670
50+
$30.370
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7574

RoHS

Each
1+
$39.340
5+
$39.340
10+
$36.320
25+
$36.320
50+
$36.320
More Pricing...
Min: 1 / Mult: 1
1kohm
3Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7322

RoHS

Date/Lot Code

Each
1+
$100.690
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 10%
MH22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7585

RoHS

Each
1+
$43.530
5+
$42.370
10+
$41.210
25+
$38.550
50+
$34.510
More Pricing...
Min: 1 / Mult: 1
5kohm
5Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
83H7569

RoHS

Date/Lot Code

Each
1+
$40.090
5+
$39.010
10+
$37.930
25+
$34.120
50+
$30.300
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
08J5038

RoHS

Each
50+
$86.230
Min: 50 / Mult: 50
5kohm
5Turns
Linear
1W
± 10%
MH22B Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7324

RoHS

Each
50+
$99.990
100+
$98.530
Min: 50 / Mult: 50
2kohm
10Turns
Linear
2W
± 10%
MH22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 100ppm/°C
Hybrid
Solder Lug
39.88mm
-55°C
105°C
83H7567

RoHS

Date/Lot Code

Each
50+
$116.800
100+
$114.250
250+
$110.870
Min: 50 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
20ppm/°C
Wirewound
Solder Lug
39.88mm
-55°C
105°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK