Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoSMC10V10-103A2020-MTA
Newark Part No.79AK7550
Product RangeSMC-10 Series
449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.100 |
10+ | $3.770 |
25+ | $3.560 |
50+ | $3.310 |
100+ | $3.100 |
250+ | $2.830 |
500+ | $2.770 |
1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoSMC10V10-103A2020-MTA
Newark Part No.79AK7550
Product RangeSMC-10 Series
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating330mW
Resistance Tolerance± 20%
Product RangeSMC-10 Series
Potentiometer MountingPanel Mount
Shaft Diameter4mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length30mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Pin
Resistor Case / Package-
Product Length38.5mm
Product Width11.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max90°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
30mm
Potentiometer Type
-
Potentiometer Terminals
Solder Pin
Product Length
38.5mm
Product Height
-
Operating Temperature Max
90°C
No. of Turns
1Turns
Power Rating
330mW
Product Range
SMC-10 Series
Shaft Diameter
4mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
11.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate