2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Slide Potentiometers
                                                                                                  Print Page

                                                                                                  STRS30102K

                                                                                                  Slide Potentiometer, Slide, Standard Type, 50 kohm, ± 20%, 200 mW, Linear, Through Hole

                                                                                                  ALPS ALPINE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALPS ALPINE STRS30102K
                                                                                                  ManufacturerALPS ALPINE
                                                                                                  Manufacturer Part NoSTRS30102K
                                                                                                  Newark Part No.01M9136
                                                                                                  Product RangeRS301 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1.640
                                                                                                  10+$1.580
                                                                                                  25+$1.500
                                                                                                  50+$1.430
                                                                                                  100+$1.360
                                                                                                  250+$1.320
                                                                                                  500+$1.140
                                                                                                  1000+$0.997
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ALPS ALPINE
                                                                                                  ManufacturerALPS ALPINE
                                                                                                  Manufacturer Part NoSTRS30102K
                                                                                                  Newark Part No.01M9136
                                                                                                  Product RangeRS301 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Slide Potentiometer TypeStandard Type
                                                                                                  Track Resistance50kohm
                                                                                                  Resistance Tolerance± 20%
                                                                                                  Power Rating100mW
                                                                                                  Track TaperLinear
                                                                                                  Potentiometer MountingThrough Hole
                                                                                                  Length of Travel30mm
                                                                                                  Lever Length-
                                                                                                  Resistor Technology-
                                                                                                  Potentiometer TerminalsPC Pin
                                                                                                  Product RangeRS301 Series
                                                                                                  Product Length45mm
                                                                                                  Product Width8mm
                                                                                                  Product Height7mm
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The Super Slide RSxx1 series from Alps are standard type slide potentiometers. These potentiometers are used in audio applications and home appliances.

                                                                                                  • Single unit or dual unit resistor element
                                                                                                  • Vertical lever
                                                                                                  • Length of travel varies from 15mm to 60mm
                                                                                                  • Length of lever varies from 5mm to 20mm
                                                                                                  • Total resistance of 10kohm, 20kohm and 50kohm
                                                                                                  • Total resistance tolerance of ±20%
                                                                                                  • Solderable with auto dipping
                                                                                                  • 15A, 1B and 3B resistance taper available

                                                                                                  Technical Specifications

                                                                                                  Slide Potentiometer Type

                                                                                                  Standard Type

                                                                                                  Resistance Tolerance

                                                                                                  ± 20%

                                                                                                  Track Taper

                                                                                                  Linear

                                                                                                  Length of Travel

                                                                                                  30mm

                                                                                                  Resistor Technology

                                                                                                  -

                                                                                                  Product Range

                                                                                                  RS301 Series

                                                                                                  Product Width

                                                                                                  8mm

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Track Resistance

                                                                                                  50kohm

                                                                                                  Power Rating

                                                                                                  100mW

                                                                                                  Potentiometer Mounting

                                                                                                  Through Hole

                                                                                                  Lever Length

                                                                                                  -

                                                                                                  Potentiometer Terminals

                                                                                                  PC Pin

                                                                                                  Product Length

                                                                                                  45mm

                                                                                                  Product Height

                                                                                                  7mm

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  ESG