Current Sense SMD Resistors:

21 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X6183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$2.170
25+
$1.870
50+
$1.760
100+
$1.640
Min: 1 / Mult: 1
0.001ohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
54X6184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$2.160
25+
$1.890
50+
$1.770
100+
$1.660
Min: 1 / Mult: 1
0.002ohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
98Y2134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.330
25+
$1.180
50+
$1.120
Min: 1 / Mult: 1
0.002ohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
-
08AJ1791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.865
10+
$0.865
Min: 1 / Mult: 1
500µohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
28AC5730

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.380
2000+
$1.310
4000+
$1.170
6000+
$1.130
10000+
$1.090
Min: 1500 / Mult: 1500
1000µohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
-65°C
170°C
-
67AK0499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$2.420
25+
$2.100
50+
$1.900
100+
$1.730
Min: 1 / Mult: 1
200µohm
WSLP Series
2726 [6966 Metric]
12W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
0.15mm
-65°C
170°C
AEC-Q200
67AK0513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.430
25+
$1.320
50+
$1.320
Min: 1 / Mult: 1
1mohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
0.1055mm
-65°C
170°C
AEC-Q200
33AK7378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
Min: 1 / Mult: 1
500µohm
CSS4J-4026 Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
3.01mm
-55°C
170°C
AEC-Q200
34AK1572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
Min: 1 / Mult: 1
2000µohm
CSS4J-4026 Series
4026 [1066 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
AEC-Q200
48AK4945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
Min: 1 / Mult: 1
0.001ohm
CSS4J-4026 Series
4026 [1066 Metric]
8W
± 1%
Metal Strip
± 75ppm/°C
6.6mm
6.6mm
2.82mm
-55°C
170°C
AEC-Q200
65AK5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.490
25+
$1.490
50+
$1.380
Min: 1 / Mult: 1
2mohm
WSLP Series
2726 [6966 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
65AK5645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$1.040
25+
$1.040
50+
$1.040
Min: 1 / Mult: 1
500µohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
08AJ1746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.490
25+
$1.490
50+
$1.380
Min: 1 / Mult: 1
1mohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
08AJ1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.420
25+
$1.310
Min: 1 / Mult: 1
1mohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
34AK3094

RoHS

Date/Lot Code

Each
10+
$1.150
25+
$0.991
50+
$0.895
100+
$0.812
500+
$0.664
Min: 10 / Mult: 10
0.001ohm
CSM2726Y Series
SMD
5W
± 1%
Metal Strip
± 70ppm/°C
6.9mm
6.6mm
3mm
-65°C
170°C
AEC-Q200
34AK3093

RoHS

Date/Lot Code

Each
10+
$1.150
25+
$0.991
50+
$0.895
100+
$0.812
500+
$0.664
Min: 10 / Mult: 10
0.0005ohm
CSM2726Y Series
SMD
5W
± 1%
Metal Strip
± 70ppm/°C
6.9mm
6.6mm
3mm
-65°C
170°C
AEC-Q200
34AK3095

RoHS

Date/Lot Code

Each
10+
$1.150
25+
$0.991
50+
$0.895
100+
$0.812
500+
$0.664
Min: 10 / Mult: 10
0.002ohm
CSM2726Y Series
SMD
5W
± 1%
Metal Strip
± 40ppm/°C
6.9mm
6.6mm
3mm
-65°C
170°C
AEC-Q200
34AK3096

RoHS

Date/Lot Code

Each
10+
$1.150
25+
$0.991
50+
$0.895
100+
$0.812
500+
$0.664
Min: 10 / Mult: 10
0.003ohm
CSM2726Y Series
SMD
5W
± 1%
Metal Strip
± 40ppm/°C
6.9mm
6.6mm
3mm
-65°C
170°C
AEC-Q200
08AJ1792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.230
25+
$1.140
50+
$1.140
100+
$1.140
Min: 1 / Mult: 1
1mohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
08AJ1782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.819
25+
$0.819
Min: 1 / Mult: 1
5mohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.9mm
6.6mm
2.79mm
-65°C
170°C
AEC-Q200
08AJ1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$1.850
25+
$1.620
50+
$1.460
Min: 1 / Mult: 1
2mohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.9mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK