Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14770R00100F9R
Newark Part No.34AK3094
Product RangeCSM2726Y Series
Technical Datasheet
2,702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.150 |
25+ | $0.991 |
50+ | $0.895 |
100+ | $0.812 |
500+ | $0.664 |
Price for:Each
Minimum: 10
Multiple: 10
$11.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14770R00100F9R
Newark Part No.34AK3094
Product RangeCSM2726Y Series
Technical Datasheet
Resistance0.001ohm
Product RangeCSM2726Y Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM2726Y Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability