0.003ohm Current Sense SMD Resistors:

84 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.496
25+
$0.475
50+
$0.452
100+
$0.367
250+
$0.347
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
62AJ8634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.494
25+
$0.379
50+
$0.298
100+
$0.215
250+
$0.183
More Pricing...
Min: 10 / Mult: 10
0.003ohm
LRMA Series
0805 [2012 Metric]
500mW
± 1%
Metal Alloy
-
± 100ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
82AH7688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
Min: 10 / Mult: 10
0.003ohm
PA_E Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
97K3877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.330
25+
$1.200
50+
$1.090
100+
$0.990
More Pricing...
Min: 1 / Mult: 1
0.003ohm
LRF Series
2512 [6432 Metric]
1.5W
± 5%
Thick Film
General Purpose
± 100ppm/°C
6.5mm
200V
3.25mm
0.84mm
-55°C
150°C
AEC-Q200
54X6180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.900
25+
$1.670
50+
$1.510
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
0.003ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
-
± 75ppm/°C
10mm
-
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
08AC2862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.745
25+
$0.577
50+
$0.547
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.4mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
15AC8496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.350
4000+
$0.339
8000+
$0.326
12000+
$0.313
20000+
$0.297
Min: 2000 / Mult: 2000
0.003ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.4mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
78X4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.803
25+
$0.429
50+
$0.404
100+
$0.377
250+
$0.354
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
28AC1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.952
Min: 10 / Mult: 10
0.003ohm
PSR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 50ppm/°C
6.35mm
-
3.05mm
0.75mm
-65°C
175°C
AEC-Q200
86P8689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$0.939
25+
$0.785
50+
$0.704
100+
$0.622
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
24W7782

RoHS

Date/Lot Code

Each
1+
$0.650
10+
$0.609
25+
$0.567
100+
$0.496
500+
$0.439
More Pricing...
Min: 5 / Mult: 5
0.003ohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
170°C
-
26M4707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.230
25+
$1.020
50+
$0.913
100+
$0.794
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 75ppm/°C
6.35mm
-
3mm
0.6mm
-55°C
170°C
AEC-Q200
26M4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.648
25+
$0.531
50+
$0.466
100+
$0.400
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 150ppm/°C
6.35mm
-
3.18mm
0.7mm
-55°C
170°C
AEC-Q200
97K3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.718
10+
$0.645
25+
$0.591
50+
$0.523
100+
$0.468
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
LRF Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
54X6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
10+
$3.520
25+
$3.320
50+
$3.030
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
0.003ohm
WSLT Series
5931 [1577 Metric]
5W
± 1%
Metal Strip
-
± 75ppm/°C
15mm
-
7.75mm
0.5mm
-65°C
275°C
AEC-Q200
95W8853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.676
25+
$0.587
50+
$0.543
100+
$0.512
Min: 5 / Mult: 5
0.003ohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 150ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
170°C
-
33X1336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
10+
$3.450
25+
$3.280
50+
$3.110
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
0.003ohm
FC4L Series
4319 Wide
5W
± 1%
Metal Foil
-
± 50ppm/°C
11mm
-
5mm
0.5mm
-55°C
155°C
-
95W8781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.823
25+
$0.730
50+
$0.680
100+
$0.618
Min: 5 / Mult: 5
0.003ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
-
85Y6088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.751
100+
$0.518
500+
$0.444
5000+
$0.396
Min: 5 / Mult: 5
0.003ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 75ppm/°C
6.4mm
-
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
11AC4468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.326
Min: 4000 / Mult: 4000
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
-
± 70ppm/°C
6.35mm
-
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
15AC8506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.252
10000+
$0.244
20000+
$0.236
30000+
$0.227
50000+
$0.219
Min: 5000 / Mult: 5000
0.003ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
-
-55°C
155°C
AEC-Q200
22AC3060

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.962
50+
$0.855
100+
$0.767
250+
$0.665
More Pricing...
Min: 10 / Mult: 10
0.003ohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
-
± 100ppm/°C
3.2mm
-
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
12AC0305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.348
Min: 4000 / Mult: 4000
0.003ohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AC2877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.676
25+
$0.522
50+
$0.495
100+
$0.468
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
PMR Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
2.5mm
-
-55°C
155°C
AEC-Q200
68Y8737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.518
25+
$0.477
50+
$0.430
100+
$0.389
250+
$0.343
More Pricing...
Min: 10 / Mult: 10
0.003ohm
WW Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
6.3mm
-
3.1mm
0.48mm
-55°C
155°C
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK