Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA2512FKF7W0R003ECopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel68AK5951 Re-Reel82AH7695RL Cut Tape82AH7695 |
| Product Range | PA_E Series |
| Your Part Number | |
| Technical Datasheet |
4,522 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.850 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 25+ | $0.435 |
| 100+ | $0.393 |
| 250+ | $0.346 |
| 500+ | $0.318 |
| 1000+ | $0.294 |
| 2500+ | $0.293 |
| 5000+ | $0.292 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.274 |
| 8000+ | $0.258 |
| 12000+ | $0.250 |
| 20000+ | $0.240 |
| 40000+ | $0.229 |
| 100000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA2512FKF7W0R003ECopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel68AK5951 Re-Reel82AH7695RL Cut Tape82AH7695 |
| Product Range | PA_E Series |
| Technical Datasheet | |
| Resistance | 3000µohm |
| Product Range | PA_E Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 2W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.63mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 3000µohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PA_E Series |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.63mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PA2512FKF7W0R003E
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
