0.36ohm Current Sense SMD Resistors:

24 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Element Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96X0340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.411
2000+
$0.394
4000+
$0.378
6000+
$0.361
Total:$411.00
Min: 1000 / Mult: 1000
0.36ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
63W0676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
100+
$0.095
1000+
$0.069
5000+
$0.061
10000+
$0.057
Total:$1.54
Min: 10 / Mult: 10
0.36ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
97Y9210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
100+
$0.151
1000+
$0.131
5000+
$0.109
10000+
$0.101
More Pricing...
Total:$2.29
Min: 10 / Mult: 10
0.36ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
42AK4840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.426
25+
$0.362
50+
$0.327
100+
$0.298
250+
$0.269
More Pricing...
Total:$4.26
Min: 10 / Mult: 10
0.36ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
-
0ppm/K to +150ppm/K
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
61AK4173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
Total:$2.76
Min: 10 / Mult: 10
0.36ohm
MFHA Series
2512 [6432 Metric]
2W
± 1%
Metal Film
-
± 100ppm/°C
6.4mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
Total:$2.36
Min: 10 / Mult: 10
0.36ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
-
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
-
63AK6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.799
25+
$0.703
50+
$0.669
100+
$0.604
250+
$0.559
More Pricing...
Total:$7.99
Min: 10 / Mult: 10
0.36ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
-
0ppm/°C to +100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
79AK2274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.461
25+
$0.397
50+
$0.358
100+
$0.328
250+
$0.299
More Pricing...
Total:$4.61
Min: 10 / Mult: 10
0.36ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
-
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
21AM9019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
25+
$0.156
50+
$0.148
100+
$0.139
250+
$0.120
More Pricing...
Total:$0.33
Min: 1 / Mult: 1
0.36ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.1mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
61AK4273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
25+
$0.140
50+
$0.133
100+
$0.125
Total:$1.84
Min: 10 / Mult: 10
0.36ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
-
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
20AM9766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.010
25+
$1.750
50+
$1.600
100+
$1.470
More Pricing...
Total:$14.55
Min: 5 / Mult: 5
0.36ohm
Riedon S Series
-
1W
± 5%
Wirewound
-
-
6.6mm
3.9mm
3.2mm
-55°C
275°C
-
65AK1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.849
25+
$0.782
50+
$0.714
100+
$0.647
250+
$0.616
More Pricing...
Total:$8.49
Min: 10 / Mult: 10
0.36ohm
LTR Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
2.5mm
5mm
0.58mm
-55°C
155°C
AEC-Q200
61AK4210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
Total:$1.57
Min: 10 / Mult: 10
0.36ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
-
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$1.03
Min: 10 / Mult: 10
0.36ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
-
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
92AH0457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
Total:$2.19
Min: 1 / Mult: 1
0.36ohm
SM Series
SMD
7W
± 5%
Wirewound
-
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
34AK1220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
25+
$0.098
50+
$0.093
100+
$0.085
Total:$0.26
Min: 1 / Mult: 1
0.36ohm
CRL Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
85Y7623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
Total:$2.71
Min: 10 / Mult: 10
0.36ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
08AC3305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.194
Total:$1.94
Min: 10 / Mult: 10
Total:$19.40
Min: 100 / Mult: 10
0.36ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
-
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
43X2908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
Total:$2,116.00
Min: 4000 / Mult: 4000
0.36ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
68AC0096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.091
Total:$455.00
Min: 5000 / Mult: 5000
0.36ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
43AC3948

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.260
Total:$0.27
Min: 1 / Mult: 1
0.36ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
15AC8815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.156
20000+
$0.152
40000+
$0.131
Total:$1,560.00
Min: 10000 / Mult: 10000
0.36ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
-
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
92AH5873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.873
25+
$0.685
50+
$0.654
100+
$0.622
Total:$1.31
Min: 1 / Mult: 1
Total:$62.20
Min: 100 / Mult: 1
0.36ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
61AK4188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
Total:$1.34
Min: 10 / Mult: 10
0.36ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
-
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK