Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-6DQFR36V
Newark Part No.68AC0096
Product RangeERJ-6D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6DQFR36V
Newark Part No.68AC0096
Product RangeERJ-6D Series
Technical Datasheet
Resistance0.36ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6D Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient± 100ppm/°C
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.36ohm
Product Range
ERJ-6D Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate