Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR36FTDF
Newark Part No.92AH5873
Product RangeRLP73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.873 |
| 25+ | $0.685 |
| 50+ | $0.654 |
| 100+ | $0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR36FTDF
Newark Part No.92AH5873
Product RangeRLP73 Series
Resistance0.36ohm
Product RangeRLP73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor Element TypeThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.15mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Product Range
RLP73 Series
Power Rating
2W
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RLP73K3AR36FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability