Current Sense Through Hole Resistors:

17 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11M0729

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.550
25+
$1.350
50+
$1.220
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0734

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.340
25+
$1.160
50+
$1.050
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0741

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.560
25+
$1.360
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
0.047ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0737

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.550
25+
$1.350
50+
$1.220
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
16R7605

RoHS

Date/Lot Code

Each
1+
$0.134
10+
$0.134
25+
$0.134
100+
$0.134
500+
$0.134
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
52AJ5218

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.160
25+
$1.020
50+
$0.880
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5220

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.380
25+
$1.270
50+
$1.160
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
-
25mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5221

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.450
25+
$1.270
50+
$1.090
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
-
25mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5219

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.160
25+
$1.020
50+
$0.880
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5222

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.520
25+
$1.400
50+
$1.270
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5217

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.160
25+
$1.020
50+
$0.880
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5216

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.370
25+
$1.260
50+
$1.170
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 1%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
79AJ9122

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.970
25+
$1.720
50+
$1.560
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
65AK1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.666
25+
$0.512
50+
$0.485
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-55°C
250°C
89K7723

RoHS

Each
1+
$2.020
10+
$1.250
25+
$1.130
50+
$1.060
100+
$0.998
More Pricing...
Min: 1 / Mult: 1
10mohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
52AJ5223

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.520
25+
$1.400
50+
$1.270
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5215

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.400
25+
$1.300
50+
$1.190
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.007ohm
KNC Series
10W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
9mm
9mm
-55°C
250°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK