2.5W Current Sense Through Hole Resistors:

18 Products Found
Find a huge range of 2.5W Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: Vitrohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AJ5230

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
5000µohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5244

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.250
25+
$1.030
50+
$0.907
100+
$0.788
More Pricing...
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5242

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.310
25+
$1.080
50+
$0.950
100+
$0.825
More Pricing...
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5240

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5241

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.230
25+
$1.120
50+
$1.010
100+
$0.896
More Pricing...
0.075ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 2%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5231

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5233

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5237

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5229

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5236

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.022ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5239

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.051ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5243

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.310
25+
$1.080
50+
$0.950
100+
$0.825
More Pricing...
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5232

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5235

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.01ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5234

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5227

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5228

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5238

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.500
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK