50W Current Sense Through Hole Resistors:

9 Products Found
Find a huge range of 50W Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: Bourns & VPG Foil Resistors
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AJ6964

RoHS

Date/Lot Code

Each
1+
$9.450
10+
$6.760
25+
$6.030
50+
$5.820
100+
$5.170
More Pricing...
0.22ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
45AJ6966

RoHS

Date/Lot Code

Each
1+
$7.510
10+
$7.220
25+
$6.360
50+
$5.940
100+
$5.370
More Pricing...
0.47ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
29AH1215

RoHS

Date/Lot Code

Each
1+
$10.300
10+
$7.380
25+
$6.590
50+
$6.070
100+
$5.650
More Pricing...
0.5ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
91Y0057

RoHS

Date/Lot Code

Each
1+
$40.790
5+
$39.000
10+
$37.290
25+
$34.300
50+
$31.700
More Pricing...
10mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
91Y0058

RoHS

Date/Lot Code

Each
1+
$39.670
5+
$37.950
10+
$36.280
25+
$33.360
50+
$30.840
More Pricing...
100mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
45AJ6965

RoHS

Date/Lot Code

Each
1+
$6.780
10+
$6.500
25+
$5.730
50+
$5.350
100+
$4.840
More Pricing...
0.27ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
45AJ6970

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$6.640
25+
$6.200
50+
$5.770
100+
$5.200
More Pricing...
5ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
45AJ6963

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$7.840
25+
$6.900
50+
$6.450
100+
$5.840
More Pricing...
0.05ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 5%
± 300ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
91Y0055

RoHS

Each
Pricing is unavailable. Please contact customer services.
1mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK