Panel / Chassis Mount Resistors:

47 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y5911

RoHS

Date/Lot Code

Each
1+
$55.570
5+
$52.590
10+
$49.590
25+
$45.980
50+
$45.130
More Pricing...
Min: 1 / Mult: 1
1ohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
84Y5836

RoHS

Date/Lot Code

Each
1+
$53.250
5+
$50.390
10+
$47.530
25+
$44.070
50+
$43.250
More Pricing...
Min: 1 / Mult: 1
10mohm
FPR 4-T227 Series
60W
± 1%
Screw
1.5kV
Metal Foil
± 50ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
130°C
-
84Y5837

RoHS

Date/Lot Code

Each
1+
$53.370
5+
$50.500
10+
$47.620
25+
$44.170
50+
$43.350
More Pricing...
Min: 1 / Mult: 1
100mohm
FPR 4-T227 Series
60W
± 1%
Screw
1.5kV
Metal Foil
± 50ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
130°C
-
86AK1925

RoHS

Each
1+
$17.840
5+
$17.310
10+
$16.800
25+
$15.840
50+
$14.830
More Pricing...
Min: 1 / Mult: 1
100mohm
XV2 Series
70W
± 5%
-
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1930

RoHS

Each
1+
$25.250
5+
$24.680
10+
$24.070
25+
$23.370
50+
$21.700
More Pricing...
Min: 1 / Mult: 1
100mohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
86AK1932

RoHS

Each
1+
$84.150
5+
$81.810
10+
$79.600
25+
$76.790
50+
$74.010
More Pricing...
Min: 1 / Mult: 1
100mohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
86AK1904

RoHS

Each
1+
$26.860
5+
$26.250
10+
$25.600
25+
$24.860
50+
$23.080
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1917

RoHS

Each
1+
$12.420
5+
$12.040
10+
$11.690
25+
$11.020
50+
$10.320
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1935

RoHS

Each
1+
$212.770
5+
$192.820
10+
$182.410
25+
$171.730
50+
$161.890
More Pricing...
Min: 1 / Mult: 1
1ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kV
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1923

RoHS

Each
1+
$12.420
5+
$12.040
10+
$11.690
25+
$11.020
50+
$10.320
More Pricing...
Min: 1 / Mult: 1
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1936

RoHS

Each
1+
$212.770
5+
$192.820
10+
$182.410
25+
$171.730
50+
$161.890
More Pricing...
Min: 1 / Mult: 1
10mohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kV
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1938

RoHS

Each
1+
$212.770
5+
$192.820
10+
$182.410
25+
$171.730
50+
$161.890
More Pricing...
Min: 1 / Mult: 1
6.8ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kV
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1912

RoHS

Each
1+
$10.870
5+
$10.540
10+
$10.230
25+
$9.640
50+
$9.030
More Pricing...
Min: 1 / Mult: 1
1ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1928

RoHS

Each
1+
$17.840
5+
$17.310
10+
$16.800
25+
$15.840
50+
$14.830
More Pricing...
Min: 1 / Mult: 1
50ohm
XV2 Series
70W
± 5%
-
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1934

RoHS

Each
1+
$212.770
5+
$192.820
10+
$182.410
25+
$171.730
50+
$161.890
More Pricing...
Min: 1 / Mult: 1
1ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kV
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1933

RoHS

Each
1+
$84.150
5+
$81.810
10+
$79.600
25+
$76.790
50+
$74.010
More Pricing...
Min: 1 / Mult: 1
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
86AK1927

RoHS

Each
1+
$17.840
5+
$17.310
10+
$16.800
25+
$15.840
50+
$14.830
More Pricing...
Min: 1 / Mult: 1
30ohm
XV2 Series
70W
± 5%
-
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1921

RoHS

Each
1+
$12.420
5+
$12.040
10+
$11.690
25+
$11.020
50+
$10.320
More Pricing...
Min: 1 / Mult: 1
100mohm
XV1 Series
60W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1919

RoHS

Each
1+
$12.420
5+
$12.040
10+
$11.690
25+
$11.020
50+
$10.320
More Pricing...
Min: 1 / Mult: 1
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1926

RoHS

Each
1+
$17.840
5+
$17.310
10+
$16.800
25+
$15.840
50+
$14.830
More Pricing...
Min: 1 / Mult: 1
20ohm
XV2 Series
70W
± 5%
-
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1907

RoHS

Each
1+
$26.860
5+
$26.250
10+
$25.600
25+
$24.860
50+
$23.080
More Pricing...
Min: 1 / Mult: 1
10mohm
XV1 Series
100W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1924

RoHS

Each
1+
$17.840
5+
$17.310
10+
$16.800
25+
$15.840
50+
$14.830
More Pricing...
Min: 1 / Mult: 1
10mohm
XV2 Series
70W
± 5%
-
1.5kV
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1906

RoHS

Each
1+
$26.860
5+
$26.250
10+
$25.600
25+
$24.860
50+
$23.080
More Pricing...
Min: 1 / Mult: 1
1ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1909

RoHS

Each
1+
$26.860
5+
$26.250
10+
$25.600
25+
$24.860
50+
$23.080
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1913

RoHS

Each
1+
$10.870
5+
$10.540
10+
$10.230
25+
$9.640
50+
$9.030
More Pricing...
Min: 1 / Mult: 1
10mohm
XV1 Series
30W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK