Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R010 G 1% Q
Newark Part No.84Y5836
Product RangeFPR 4-T227 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.250 |
5+ | $50.390 |
10+ | $47.530 |
25+ | $44.070 |
50+ | $43.250 |
100+ | $40.900 |
Price for:Each
Minimum: 1
Multiple: 1
$53.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R010 G 1% Q
Newark Part No.84Y5836
Product RangeFPR 4-T227 Series
Technical Datasheet
Resistance10mohm
Product RangeFPR 4-T227 Series
Power Rating60W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10mohm
Power Rating
60W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Product Range
FPR 4-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 50ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability