1.5hp Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AJ3374

RoHS

Each
1+
$374.860
3+
$374.860
5+
$374.860
10+
$374.860
25+
$374.860
Min: 1 / Mult: 1
125ohm
HPBA Series
1.5hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
80AJ3388

RoHS

Each
1+
$121.050
3+
$121.050
5+
$121.050
10+
$121.050
25+
$121.050
Min: 1 / Mult: 1
800ohm
HPBA Series
1.5hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
305mm
178mm
127mm
80AJ3390

RoHS

Each
1+
$172.950
3+
$172.950
5+
$172.950
10+
$172.950
Min: 1 / Mult: 1
800ohm
HPBA Series
1.5hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
80AJ3372

RoHS

Each
1+
$184.510
3+
$184.510
5+
$184.510
10+
$184.510
Min: 1 / Mult: 1
125ohm
HPBA Series
1.5hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
254mm
127mm
80AJ3380

RoHS

Each
1+
$167.990
3+
$167.990
5+
$167.990
10+
$167.990
Min: 1 / Mult: 1
500ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
305mm
254mm
127mm
80AJ3386

RoHS

Each
1+
$203.560
3+
$203.560
5+
$203.560
10+
$203.560
Min: 1 / Mult: 1
335ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
483mm
254mm
127mm
80AJ3376

RoHS

Each
1+
$190.870
3+
$190.870
5+
$190.870
10+
$190.870
Min: 1 / Mult: 1
85ohm
HPBA Series
1.5hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
80AJ3392

RoHS

Each
1+
$172.900
3+
$172.900
5+
$172.900
10+
$172.900
Min: 1 / Mult: 1
525ohm
HPBA Series
1.5hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
80AJ3378

RoHS

Each
1+
$384.720
Min: 1 / Mult: 1
85ohm
HPBA Series
1.5hp
± 10%
Screw
230V
Wirewound
Braking
Chassis Mount
305mm
406mm
127mm
80AJ3394

RoHS

Each
1+
$213.510
3+
$213.510
5+
$213.510
10+
$213.510
Min: 1 / Mult: 1
525ohm
HPBA Series
1.5hp
± 10%
Screw
575V
Wirewound
Braking
Chassis Mount
483mm
254mm
127mm
80AJ3384

RoHS

Each
1+
$192.880
3+
$192.880
5+
$192.880
10+
$192.880
Min: 1 / Mult: 1
335ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
80AJ3382

RoHS

Each
1+
$171.340
3+
$171.340
5+
$171.340
10+
$171.340
25+
$171.340
Min: 1 / Mult: 1
500ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
Braking
Chassis Mount
305mm
330mm
127mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK