Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPBA015F525R050E
Newark Part No.80AJ3392
Product RangeHPBA Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $172.900 |
| 3+ | $172.900 |
| 5+ | $172.900 |
| 10+ | $172.900 |
Price for:Each
Minimum: 1
Multiple: 1
$172.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPBA015F525R050E
Newark Part No.80AJ3392
Product RangeHPBA Series
Technical Datasheet
Resistance525ohm
Product RangeHPBA Series
Resistance Tolerance± 10%
Power Rating1.5hp
Resistor TerminalsScrew
Voltage Rating575V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width330mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
525ohm
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Resistor Technology
Wirewound
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Product Range
HPBA Series
Power Rating
1.5hp
Voltage Rating
575V
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
330mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate