5ohm Panel / Chassis Mount Resistors:

30 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9126

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$6.370
25+
$5.680
50+
$5.580
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
5ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1890

RoHS

Date/Lot Code

Each
1+
$11.390
10+
$8.920
25+
$8.540
50+
$8.240
100+
$7.740
More Pricing...
Min: 1 / Mult: 1
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9750

Date/Lot Code

Each
1+
$17.080
5+
$17.080
10+
$16.850
25+
$16.060
50+
$15.480
More Pricing...
Min: 1 / Mult: 1
5ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
26M4008

RoHS

Date/Lot Code

Each
1+
$4.780
10+
$3.400
25+
$2.910
50+
$2.710
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
5ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
26M4111

RoHS

Date/Lot Code

Each
1+
$7.170
10+
$4.680
25+
$4.480
50+
$4.120
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
5ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
98K2816

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$3.970
25+
$3.680
50+
$3.410
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
5ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
98K2857

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$4.280
25+
$4.030
50+
$3.710
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
5ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
24M8241

RoHS

Date/Lot Code

Each
1+
$6.240
10+
$4.370
25+
$4.050
50+
$3.820
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
5ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
43AC3200

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$8.350
10+
$5.980
25+
$5.570
50+
$5.420
100+
$5.360
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
64K4298

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$4.040
25+
$4.040
50+
$4.040
100+
$4.040
Min: 1 / Mult: 1
5ohm
Dividohm 210 Series
25W
± 10%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Through Hole
50.8mm
-
-
-
-
-
47Y5555

RoHS

Each
1+
$5.940
10+
$3.510
25+
$3.420
50+
$3.310
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
73AC6516

RoHS

Each
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
71AK7811

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.870
25+
$3.720
50+
$3.570
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
25AM9103

RoHS

Date/Lot Code

Each
1+
$2.450
Min: 1 / Mult: 1
5ohm
-
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
25AM9120

RoHS

Date/Lot Code

Each
1+
$2.640
Min: 1 / Mult: 1
5ohm
-
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
25AM9181

RoHS

Date/Lot Code

Each
1+
$3.020
Min: 1 / Mult: 1
5ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
25AM9149

RoHS

Date/Lot Code

Each
1+
$2.470
Min: 1 / Mult: 1
5ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
69AC5058

RoHS

Date/Lot Code

Each
1+
$0.792
10+
$0.792
25+
$0.792
50+
$0.792
100+
$0.792
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
64K9744

RoHS

Date/Lot Code

Each
1+
$7.810
10+
$5.670
25+
$5.540
50+
$5.410
100+
$5.280
Min: 1 / Mult: 1
5ohm
Metal-Mite 89 Series
10W
± 1%
Solder Lug
320V
Wirewound
± 50ppm/°C
High Power
Through Hole
19.9mm
21mm
11mm
-
-
-
64K4341

RoHS

Date/Lot Code

Each
1+
$43.230
5+
$36.030
10+
$28.820
25+
$27.350
50+
$25.860
More Pricing...
Min: 1 / Mult: 1
5ohm
Dividohm 210 Series
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
28K6272

RoHS

Date/Lot Code

Each
1+
$0.836
25+
$0.836
50+
$0.836
100+
$0.836
250+
$0.836
Min: 1 / Mult: 1
5ohm
MC14 Series
25W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
-
-
-
-55°C
450°C
-
64K9773

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$6.350
25+
$6.350
50+
$6.350
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
5ohm
Metal-Mite 89 Series
25W
± 1%
Solder Lug
520V
Wirewound
± 50ppm/°C
High Power
Through Hole
27.3mm
28mm
14.8mm
-
-
-
64K9652

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$4.520
25+
$4.520
50+
$4.520
100+
$4.520
Min: 1 / Mult: 1
5ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 50ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
-
-
73AC6186

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Min: 330 / Mult: 100
5ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
01F9904

Date/Lot Code

Each
5+
$29.300
10+
$28.260
25+
$26.950
50+
$25.970
100+
$25.590
More Pricing...
Min: 5 / Mult: 5
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK