Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No810F5R0E
Newark Part No.64K9744
Product RangeMetal-Mite 89 Series
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.810 |
10+ | $5.670 |
25+ | $5.540 |
50+ | $5.410 |
100+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No810F5R0E
Newark Part No.64K9744
Product RangeMetal-Mite 89 Series
Technical Datasheet
Resistance5ohm
Product RangeMetal-Mite 89 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating320V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length19.9mm
Product Width21mm
Product Height11mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The 89 series Metal-Mite® Wire-wound Resistor made of aluminium housing with axial terminal. The high-performance axial type resistor is available in higher power ratings than standard axial resistor and is better suited to withstanding vibration, shock and harsh environmental conditions. It is used to maintain high stability during operation and to permit secure mounting to chassis surfaces.
- Provides heat-sinking capabilities
- High power to size ratio
- Allows chassis mounting and provides heat sink capability
- Silicone internal coating
- Ceramic core
- High Power Resistor
Technical Specifications
Resistance
5ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
19.9mm
Product Height
11mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Metal-Mite 89 Series
Resistance Tolerance
± 1%
Voltage Rating
320V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
21mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability