Through Hole Resistors:

14,435 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58K3882

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
820kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
52P2354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.350
10+
$3.700
25+
$3.220
50+
$2.930
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RS Series
10W
± 1%
Axial Leaded
-
-
Wirewound
± 90ppm/°C
Precision
-
47.5mm
9.53mm
-
-65°C
350°C
-
-
-
58K3823

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
38K0330

RoHS

Each
1+
$0.153
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
1Mohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-
-
-
-
-
58K4959

RoHS

Each
1+
$0.215
50+
$0.183
100+
$0.134
500+
$0.097
1000+
$0.082
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
55T6638

RoHS

Each
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
15ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
High Power
-
6.5mm
17.5mm
78mm
-50°C
150°C
-
-
-
99M0841

RoHS

Each
1+
$0.140
10+
$0.069
100+
$0.040
1000+
$0.027
Min: 1 / Mult: 1
100ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
-
5mm
12mm
-
-
-
-
-
-
71P4644

RoHS

Date/Lot Code

Each
1+
$55.840
Min: 1 / Mult: 1
150ohm
WDBR Series
5kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-55°C
200°C
-
-
-
38K0259

RoHS

Each
1+
$0.260
10+
$0.222
25+
$0.162
50+
$0.117
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
10kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-
-
-
-
-
83F1209

Date/Lot Code

Each
1+
$0.714
10+
$0.454
25+
$0.354
50+
$0.323
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
58K3829

RoHS

Each (Cut from Ammo Pack)
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
22kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K5056

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
4.7kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
53M5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
240ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
-
55T6710

RoHS

Date/Lot Code

Each
1+
$0.097
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MCKNP Series
5kW
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
-
59K8309

RoHS

Each (Cut from Ammo Pack)
1+
$0.213
50+
$0.181
100+
$0.133
500+
$0.096
1000+
$0.081
Min: 1 / Mult: 1
6.8kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
93B3762

Date/Lot Code

Each
1+
$0.766
10+
$0.766
25+
$0.766
50+
$0.766
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
-
73K1969

RoHS

Each
1+
$14.730
10+
$14.370
25+
$11.450
50+
$11.120
100+
$10.860
More Pricing...
Min: 1 / Mult: 1
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
55T6571

RoHS

Date/Lot Code

Each
1+
$0.363
10+
$0.313
25+
$0.281
50+
$0.254
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
500ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
-
5mm
12mm
-
-
-
-
-
-
59K8350

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
200ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
83F1378

Date/Lot Code

Each
1+
$0.641
10+
$0.389
25+
$0.304
50+
$0.276
100+
$0.246
More Pricing...
Min: 1 / Mult: 1
200ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
73K1964

RoHS

Date/Lot Code

Each
1+
$14.450
10+
$12.020
25+
$11.450
50+
$11.120
100+
$10.860
More Pricing...
Min: 1 / Mult: 1
1Mohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
94C3784

RoHS

Date/Lot Code

Each
1+
$0.641
10+
$0.411
25+
$0.311
50+
$0.295
100+
$0.279
More Pricing...
Min: 1 / Mult: 1
330ohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/°C
High Power
-
5.2mm
19.5mm
-
-55°C
155°C
-
-
-
02H2366

RoHS

Date/Lot Code

Each
1+
$12.890
10+
$9.220
25+
$7.730
50+
$6.810
100+
$6.040
Min: 1 / Mult: 1
0.01ohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
97M6276

RoHS

Each
1+
$1.220
10+
$1.170
25+
$1.080
50+
$0.992
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
500ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
-
58K3863

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
499ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
126-150 of 14435 items
of 578 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK