Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4078100K000B9L
Newark Part No.45AC9749
Product RangeVHP101 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.060 |
| 5+ | $147.900 |
| 10+ | $129.730 |
| 25+ | $119.920 |
| 50+ | $113.790 |
| 100+ | $108.600 |
Price for:Each
Minimum: 1
Multiple: 1
$166.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4078100K000B9L
Newark Part No.45AC9749
Product RangeVHP101 Series
Technical Datasheet
Resistance100kohm
Product RangeVHP101 Series
Power Rating300mW
Resistance Tolerance± 0.1%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient0ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length11.05mm
Product Width4.7mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
11.05mm
Operating Temperature Min
-
Qualification
-
Product Range
VHP101 Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
0ppm/°C
Product Diameter
-
Product Width
4.7mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability