Z201 Series Through Hole Resistors:

14,656 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
30W9481

RoHS

Date/Lot Code

Pack of 50
1+
$6.860
10+
$6.130
25+
$5.680
50+
$5.250
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LTO 30 Series
30W
± 5%
TO-220
-
250V
Thick Film
± 700ppm/°C
High Power
-
-
10.4mm
3.2mm
-55°C
150°C
-
-
-
58K4998

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.038
1000+
$0.021
Min: 1 / Mult: 1
1ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 350ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
58K4957

RoHS

Each
1+
$0.215
50+
$0.183
100+
$0.134
500+
$0.097
1000+
$0.082
Min: 1 / Mult: 1
22ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
59K8386

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
510ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0327

RoHS

Each
1+
$0.150
10+
$0.128
25+
$0.093
50+
$0.067
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
1ohm
-
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
41K8923

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$1.950
25+
$1.750
50+
$1.660
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
250ohm
CW Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
7.92mm
25.4mm
-
-65°C
350°C
-
-
-
38K0255

RoHS

Each
1+
$0.247
10+
$0.210
25+
$0.153
50+
$0.112
100+
$0.084
More Pricing...
Min: 1 / Mult: 1
1ohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 350ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
71M1021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
470ohm
CCF07 Series
500mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
-
-
26R3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
120ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
-
-
73K1970

RoHS

Each
1+
$12.010
10+
$9.780
25+
$9.500
50+
$8.940
100+
$8.540
More Pricing...
Min: 1 / Mult: 1
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
99M0860

RoHS

Each
1+
$0.219
10+
$0.106
100+
$0.063
1000+
$0.041
Min: 1 / Mult: 1
2kohm
MCMF Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
-
5.5mm
16mm
-
-
-
-
-
-
55T6578

RoHS

Date/Lot Code

Each
1+
$0.382
10+
$0.331
25+
$0.297
50+
$0.269
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
-
5mm
12mm
-
-
-
-
-
-
84R1430

RoHS

Date/Lot Code

Each
1+
$3.210
10+
$1.970
25+
$1.780
50+
$1.710
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
250ohm
CPF Series
1W
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Power, Precision
-
2.29mm
7.87mm
-
-65°C
230°C
-
-
-
02H2376

RoHS

Date/Lot Code

Each
1+
$7.290
10+
$5.510
25+
$5.030
50+
$4.510
100+
$4.260
More Pricing...
Min: 1 / Mult: 1
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
71M1099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$1.740
25+
$1.500
50+
$1.410
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
1ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
24M9141

RoHS

Date/Lot Code

Each
1+
$34.230
Min: 1 / Mult: 1
47ohm
WDBR Series
2W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
61mm
40.6mm
-55°C
200°C
-
-
-
55T6573

RoHS

Date/Lot Code

Each
1+
$0.400
10+
$0.310
25+
$0.237
50+
$0.163
100+
$0.121
More Pricing...
Min: 1 / Mult: 1
0.62ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
5mm
12mm
-
-
-
-
-
-
24M9140

RoHS

Date/Lot Code

Each
1+
$34.230
Min: 1 / Mult: 1
22ohm
WDBR Series
2W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
61mm
40.6mm
-55°C
200°C
-
-
-
41K9205

RoHS

Date/Lot Code

Each
1+
$3.620
10+
$2.350
25+
$2.070
50+
$1.890
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
250ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
-
99M0854

RoHS

Each
1+
$0.198
10+
$0.097
100+
$0.057
1000+
$0.038
Min: 1 / Mult: 1
1ohm
MCMF Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
-
5.5mm
16mm
-
-
-
-
-
-
99M0844

RoHS

Each
1+
$0.370
10+
$0.286
25+
$0.219
50+
$0.151
100+
$0.113
More Pricing...
Min: 1 / Mult: 1
120ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
-
5mm
12mm
-
-
-
-
-
-
38K0375

RoHS

Date/Lot Code

Each
1+
$0.008
10+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
More Pricing...
Min: 1 / Mult: 1
470ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
58K3858

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
04F7824

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.020
50+
$6.020
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
10kohm
RNC Series
125mW
± 0.1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
-
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
-
-
40M8178

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.353
Min: 1 / Mult: 1
10kohm
CAW Series
10W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
-
50mm
11mm
-55°C
275°C
-
-
-
1-25 of 14656 items
of 587 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK