Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO030FR0200JTE3Copy
Newark Part No.30W9481
Product RangeLTO 30 Series
Your Part Number
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $6.540 |
| 25+ | $6.090 |
| 50+ | $5.650 |
| 100+ | $5.090 |
| 500+ | $4.670 |
| 1000+ | $4.110 |
| 2500+ | $3.840 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO030FR0200JTE3Copy
Newark Part No.30W9481
Product RangeLTO 30 Series
Technical Datasheet
Resistance0.02ohm
Product RangeLTO 30 Series
Power Rating30W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 700ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.02ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LTO 30 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 700ppm/°C
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
