Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $10.110 |
| 25+ | $9.860 |
| 50+ | $9.280 |
| 100+ | $9.040 |
| 250+ | $8.790 |
| 500+ | $8.490 |
Product Information
Product Overview
The MP9000 series Kool-Pak® Power Film Resistor in a heat sink mountable design featuring an exposed ceramic heat dissipating mounting surface. The thermal design issues are the same where power handling capability is based on the case temperature which is maintained in design. It is constructed with Caddocks Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the moulded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the moulded body with the other side of the ceramic being exposed flush with the back mounting surface of the device.
- High Power Resistor
Technical Specifications
50ohm
100W
TO-247
Thick Film
High Power
15.75mm
-55°C
-
Kool-Pak MP9000 Series
± 1%
-
-20ppm/°C to +80ppm/°C
-
4.95mm
175°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate