Z202 Series Through Hole Resistors:

14,309 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K5162

RoHS

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.483
10+
$0.328
25+
$0.274
50+
$0.219
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
1kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.375
25+
$0.288
100+
$0.166
500+
$0.122
1000+
$0.112
More Pricing...
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5.5mm
16mm
-
-55°C
155°C
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$1.060
25+
$0.965
50+
$0.965
100+
$0.892
More Pricing...
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
41K9210

RoHS

Each
1+
$2.580
10+
$2.580
25+
$2.380
50+
$2.380
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.272
10+
$0.210
25+
$0.161
50+
$0.120
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
-
-
41K8838

RoHS

Date/Lot Code

Each
1+
$0.773
10+
$0.773
25+
$0.773
50+
$0.773
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
1kohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
41K9250

RoHS

Date/Lot Code

Each
1+
$12.930
10+
$9.370
25+
$8.910
50+
$8.430
100+
$7.960
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.205
25+
$0.149
50+
$0.109
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
47kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
58K4979

RoHS

Each
1+
$0.214
50+
$0.182
100+
$0.133
500+
$0.097
1000+
$0.082
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
83F1502

Date/Lot Code

Each
1+
$0.525
10+
$0.381
25+
$0.318
50+
$0.278
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
74M3344

RoHS

Date/Lot Code

Each
1+
$0.771
10+
$0.551
25+
$0.431
50+
$0.366
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.114
100+
$0.105
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
58K5055

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.040
1000+
$0.023
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
83F1315

Date/Lot Code

Each
1+
$0.641
10+
$0.424
25+
$0.372
50+
$0.303
100+
$0.232
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.535
10+
$0.385
25+
$0.277
50+
$0.227
100+
$0.178
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
41K8948

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$3.740
25+
$3.590
50+
$3.430
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
100ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.181
25+
$0.132
50+
$0.096
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
180kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.147
10+
$0.124
25+
$0.092
50+
$0.066
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
120ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.073
25+
$0.073
50+
$0.073
100+
$0.073
250+
$0.073
More Pricing...
Min: 1 / Mult: 1
10kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
65K2670

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.480
25+
$2.160
50+
$1.950
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
41K9251

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.640
25+
$1.440
50+
$1.340
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
38K5185

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
220kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
1-25 of 14309 items
of 573 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK