Print Page
2,853 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $3.950 |
| 25+ | $3.770 |
| 50+ | $3.590 |
| 100+ | $3.290 |
| 500+ | $2.750 |
| 1000+ | $2.580 |
| 2500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW010100K0JE12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41K8948
Product RangeCW Series
Technical Datasheet
Resistance100kohm
Product RangeCW Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter9.52mm
Product Length47.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CW series power axial-lead Wire-wound Resistor with high temperature silicone coating.
- High performance
- Complete welded construction
- Excellent stability in operation
- High power to size ratio
- High Power Resistor
Technical Specifications
Resistance
100kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
47.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
9.52mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CW010100K0JE12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

