Print Page
742 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 5+ | $14.690 |
| 10+ | $12.900 |
| 25+ | $12.650 |
| 100+ | $12.380 |
| 500+ | $12.140 |
| 1000+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B250R0BE12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41K9250
Product RangeRS Series
Technical Datasheet
Resistance250ohm
Product RangeRS Series
Power Rating3W
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
RS02B250R0BE12 is an industrial, precision power, silicone coated, axial lead, wirewound resistor.
- High temperature coating (> 350°C)
- Complete welded construction
- Excellent stability in operation (typical resistance shift > 0.5%)
- 250 ohm resistance, 3W power rating, ±0.1% resistance tolerance
- Temperature coefficient is ±20ppm/°C for 10 ohm and above
- Operating temperature range from -65 to 250°C
Technical Specifications
Resistance
250ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 0.1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

