Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR74SR604FRB12.
Newark Part No.32AC3040
Product RangeRWR Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
| 500+ | $12.270 |
Price for:Each
Minimum: 100
Multiple: 1
$1,298.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR74SR604FRB12.
Newark Part No.32AC3040
Product RangeRWR Series
Technical Datasheet
Resistance0.604ohm
Product RangeRWR Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient400ppm/°C
Resistor TechnologyWirewound
Resistor Type-
Product Diameter7.92mm
Product Length22.23mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.604ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
400ppm/°C
Resistor Type
-
Product Length
22.23mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate