30kohm Through Hole Resistors:

33 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5329

RoHS

Date/Lot Code

Each
1+
$0.004
10+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
More Pricing...
Min: 1 / Mult: 1
30kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ5588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.059
Min: 2000 / Mult: 2000
30kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
25AJ2393

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
30kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
59K8669

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
30kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
41K9206

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.370
25+
$3.300
50+
$3.050
100+
$2.800
Min: 1 / Mult: 1
30kohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
MIL-PRF-26
38K5459

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
30kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K5724

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
30kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W8106

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.285
25+
$0.213
100+
$0.121
500+
$0.084
More Pricing...
Min: 1 / Mult: 1
30kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
-
45X4700

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.047
50+
$0.031
Min: 10 / Mult: 10
30kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W7923

RoHS

Date/Lot Code

Each
10+
$0.034
25+
$0.031
100+
$0.030
500+
$0.028
1000+
$0.025
More Pricing...
Min: 10 / Mult: 10
30kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6105

RoHS

Date/Lot Code

Each
1+
$0.292
10+
$0.276
25+
$0.226
50+
$0.215
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
30kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
24AJ1454

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Min: 10 / Mult: 10
30kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
64AJ2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.059
Min: 5 / Mult: 5
Min: 500 / Mult: 5
30kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
88AH6888

RoHS

Date/Lot Code

Each
1+
$0.385
10+
$0.173
25+
$0.147
50+
$0.121
100+
$0.096
More Pricing...
Min: 5 / Mult: 5
30kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
97K4875

RoHS

Date/Lot Code

Each
10+
$0.242
25+
$0.203
50+
$0.162
100+
$0.137
500+
$0.116
More Pricing...
Min: 10 / Mult: 10
30kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
49AK7152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.114
Min: 1 / Mult: 1
30kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
33AK9141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.117
50+
$0.111
100+
$0.103
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
30kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
33AK3211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.070
50+
$0.069
100+
$0.067
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
30kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
29AK2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.045
250+
$0.034
500+
$0.031
1000+
$0.028
5000+
$0.026
Min: 5 / Mult: 5
Min: 500 / Mult: 5
30kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
64K3779

RoHS

Date/Lot Code

Each
1+
$14.220
10+
$9.680
25+
$9.120
50+
$7.720
100+
$7.520
More Pricing...
Min: 1 / Mult: 1
30kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
-
-
-
38K5199

RoHS

Date/Lot Code

Each
1+
$0.005
10+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
More Pricing...
Min: 1 / Mult: 1
30kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
97AC6737

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.132
Min: 1 / Mult: 1
30kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
94C3777

RoHS

Date/Lot Code

Each
1+
$0.620
10+
$0.403
25+
$0.306
50+
$0.280
100+
$0.252
More Pricing...
Min: 1 / Mult: 1
30kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
65K2399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.240
25+
$1.130
50+
$1.010
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
30kohm
CPF Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
-
97AC4308

RoHS

Date/Lot Code

Each
1+
$1.090
Min: 1 / Mult: 1
30kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK