Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.403 |
| 25+ | $0.306 |
| 50+ | $0.280 |
| 100+ | $0.252 |
| 500+ | $0.219 |
| 1000+ | $0.171 |
Product Information
Product Overview
The PR03 series Power Resistor is suitable for all general purpose power applications. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
- Defined fusing characteristics
- Meets active and passive flammability requirements as defined in IEC 60115-1
Technical Specifications
30kohm
3W
Axial Leaded
Metal Film
High Power
19.5mm
-55°C
-
PR03 Series
± 5%
750V
± 250ppm/°C
5.2mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate