0.022ohm Through Hole Resistors:

14,467 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.520
10+
$0.341
25+
$0.258
50+
$0.210
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.280
10+
$0.217
25+
$0.165
50+
$0.123
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
-
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.134
50+
$0.097
100+
$0.073
More Pricing...
Min: 1 / Mult: 1
180kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.050
25+
$0.968
50+
$0.964
100+
$0.896
More Pricing...
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.128
25+
$0.127
50+
$0.117
100+
$0.117
250+
$0.108
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
58K3846

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
83F1315

Date/Lot Code

Each
1+
$0.588
10+
$0.339
25+
$0.264
50+
$0.229
100+
$0.195
More Pricing...
Min: 1 / Mult: 1
10Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1560

Date/Lot Code

Each
1+
$0.788
10+
$0.502
25+
$0.473
50+
$0.445
100+
$0.416
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
41K8948

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$4.330
25+
$3.840
50+
$3.490
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
100ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
-
20C8526
Each
1+
$1.620
10+
$1.260
25+
$1.150
50+
$1.050
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
10Mohm
RNC Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
-
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
-
-
65K2670

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.470
25+
$2.150
50+
$1.940
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
10Mohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
-
58K4979

RoHS

Each
1+
$0.213
50+
$0.181
100+
$0.133
500+
$0.096
1000+
$0.081
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.013
10+
$0.013
25+
$0.013
50+
$0.013
100+
$0.013
More Pricing...
Min: 1 / Mult: 1
47kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.012
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
-
-
-
74M3344

RoHS

Date/Lot Code

Each
1+
$0.793
10+
$0.566
25+
$0.442
50+
$0.375
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
10Mohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
25+
$0.063
50+
$0.063
100+
$0.063
250+
$0.063
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
-
41K8838

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.070
25+
$1.070
50+
$1.070
100+
$0.924
More Pricing...
Min: 1 / Mult: 1
1kohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
-
41K9210

RoHS

Date/Lot Code

Each
1+
$4.320
10+
$3.200
25+
$2.950
50+
$2.740
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
-
41K9250

RoHS

Date/Lot Code

Each
1+
$12.330
10+
$9.610
25+
$9.230
50+
$8.840
100+
$8.460
More Pricing...
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
-
-
55T6739

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.230
25+
$1.180
50+
$0.583
100+
$0.382
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
-
83F1502

Date/Lot Code

Each
1+
$0.588
10+
$0.427
25+
$0.374
50+
$0.340
100+
$0.305
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
74M3320

RoHS

Each
1+
$0.301
10+
$0.232
25+
$0.178
50+
$0.133
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K5162

RoHS

Date/Lot Code

Each
1+
$0.334
10+
$0.284
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.128
25+
$0.093
50+
$0.067
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
120ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-
-
-
-
-
1-25 of 14467 items
of 579 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK