1.8Mohm Through Hole Resistors:

14,422 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.531
10+
$0.381
25+
$0.272
50+
$0.223
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.650
Min: 1 / Mult: 1
500mohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
-
7.5mm
18mm
-
-55°C
250°C
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.272
10+
$0.210
25+
$0.161
50+
$0.120
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.216
10+
$0.184
25+
$0.134
50+
$0.097
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
180kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$1.060
25+
$0.965
50+
$0.965
100+
$0.892
More Pricing...
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
25+
$0.127
50+
$0.117
100+
$0.117
250+
$0.117
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
58K3846

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
83F1315

Date/Lot Code

Each
1+
$0.641
10+
$0.346
25+
$0.304
50+
$0.304
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
10Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
83F1560

Date/Lot Code

Each
1+
$0.872
10+
$0.502
25+
$0.473
50+
$0.445
100+
$0.416
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
41K8948

RoHS

Date/Lot Code

Each
1+
$6.180
10+
$3.840
25+
$3.670
50+
$3.490
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
100ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
20C8526
Each
1+
$1.620
10+
$1.260
25+
$1.150
50+
$1.050
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
10Mohm
RNC Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
-
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
-
65K2670

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.480
25+
$2.160
50+
$1.950
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
10Mohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
58K4979

RoHS

Each
1+
$0.214
50+
$0.182
100+
$0.133
500+
$0.097
1000+
$0.082
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
74M3344

RoHS

Date/Lot Code

Each
1+
$0.774
10+
$0.554
25+
$0.433
50+
$0.368
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
10Mohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.012
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.205
25+
$0.149
50+
$0.109
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
47kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
25+
$0.100
50+
$0.096
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
41K8838

RoHS

Date/Lot Code

Each
1+
$0.773
10+
$0.773
25+
$0.773
50+
$0.773
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
1kohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
41K9210

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.580
25+
$2.380
50+
$2.380
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
41K9250

RoHS

Date/Lot Code

Each
1+
$13.830
10+
$9.900
25+
$9.540
50+
$9.280
100+
$7.960
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
-
55T6739

RoHS

Date/Lot Code

Each
1+
$0.062
10+
$0.062
25+
$0.062
50+
$0.062
100+
$0.062
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
83F1502

Date/Lot Code

Each
1+
$0.588
10+
$0.405
25+
$0.328
50+
$0.295
100+
$0.262
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
74M3320

RoHS

Date/Lot Code

Each
1+
$0.302
10+
$0.234
25+
$0.179
50+
$0.133
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
3.5mm
10mm
-
-55°C
155°C
-
-
38K5162

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
1-25 of 14422 items
of 577 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK