• 3D Printing Solutions
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
                      2. Passive Components
                      3. Rheostats
                      Print Page

                      RGS200E

                      Rheostat, Wirewound, 200 ohm, 75 W, G Series, Panel Mount, Flatted

                      Date/Lot Code

                      OHMITE RGS200E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoRGS200E
                      Newark Part No.64K5696
                      Product RangeG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$45.530
                      5+$45.530
                      10+$45.530
                      25+$45.530
                      50+$45.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoRGS200E
                      Newark Part No.64K5696
                      Product RangeG Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance200ohm
                      Power Rating75W
                      Product RangeG Series
                      Resistor MountingPanel Mount
                      Adjustment TypeFlatted
                      Rheostat Type-
                      Resistance Tolerance± 10%
                      Resistor Case / Package-
                      Resistor TerminalsSolder Lug
                      Product Length-
                      Product Width-
                      Product Height44.45mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The RGS series open core Wire-wound Rheostat with standard shaft.

                      • 900Vrms Maximum voltage
                      • 300° Rotation (±5°)

                      Technical Specifications

                      Track Resistance

                      200ohm

                      Product Range

                      G Series

                      Adjustment Type

                      Flatted

                      Resistance Tolerance

                      ± 10%

                      Resistor Terminals

                      Solder Lug

                      Product Width

                      -

                      Operating Temperature Min

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Power Rating

                      75W

                      Resistor Mounting

                      Panel Mount

                      Rheostat Type

                      -

                      Resistor Case / Package

                      -

                      Product Length

                      -

                      Product Height

                      44.45mm

                      Operating Temperature Max

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability