Rheostats:

25 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M7065

RoHS

Date/Lot Code

Each
1+
$237.630
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7077

RoHS

Date/Lot Code

Each
1+
$1,072.470
5+
$988.720
10+
$904.960
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
36mm
-55°C
320°C
24M7069

RoHS

Date/Lot Code

Each
1+
$403.030
5+
$353.600
10+
$304.160
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7071

RoHS

Date/Lot Code

Each
1+
$311.190
5+
$287.070
10+
$262.950
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7060

RoHS

Date/Lot Code

Each
1+
$437.670
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
± 10%
Solder Lug
17mm
-55°C
320°C
24M7078

RoHS

Date/Lot Code

Each
1+
$989.290
5+
$935.030
10+
$880.770
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
36mm
-55°C
320°C
24M7073

RoHS

Date/Lot Code

Each
1+
$330.270
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7066

RoHS

Date/Lot Code

Each
1+
$270.110
5+
$259.820
10+
$249.530
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7064

RoHS

Date/Lot Code

Each
1+
$360.520
5+
$332.350
10+
$304.160
Min: 1 / Mult: 1
1kohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7075

RoHS

Date/Lot Code

Each
1+
$379.910
5+
$350.220
10+
$320.520
Min: 1 / Mult: 1
470ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7068

RoHS

Date/Lot Code

Each
1+
$320.520
Min: 1 / Mult: 1
150ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7072

RoHS

Date/Lot Code

Each
1+
$304.160
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
84Y6495

RoHS

Date/Lot Code

Each
1+
$437.670
Min: 1 / Mult: 1
2.2kohm
12W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
17mm
-55°C
320°C
46AM3142

RoHS

Date/Lot Code

Each
1+
$768.060
5+
$758.080
10+
$747.420
25+
$705.290
Min: 1 / Mult: 1
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3140

RoHS

Date/Lot Code

Each
1+
$698.250
5+
$689.190
10+
$679.500
25+
$641.190
Min: 1 / Mult: 1
150ohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3141

RoHS

Date/Lot Code

Each
1+
$875.630
5+
$864.250
10+
$852.110
25+
$804.070
Min: 1 / Mult: 1
16ohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3144

RoHS

Date/Lot Code

Each
1+
$863.470
5+
$852.260
10+
$840.270
25+
$792.910
Min: 1 / Mult: 1
5kohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3134

RoHS

Date/Lot Code

Each
1+
$251.780
5+
$248.510
10+
$245.020
25+
$231.200
Min: 1 / Mult: 1
25ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3138

RoHS

Date/Lot Code

Each
1+
$264.160
5+
$260.730
10+
$257.060
25+
$242.580
Min: 1 / Mult: 1
500ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3139

RoHS

Date/Lot Code

Each
1+
$251.780
5+
$248.510
10+
$245.020
25+
$231.200
Min: 1 / Mult: 1
75ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3133

RoHS

Date/Lot Code

Each
1+
$264.160
5+
$260.730
10+
$257.060
25+
$242.580
Min: 1 / Mult: 1
175ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3132

RoHS

Date/Lot Code

Each
1+
$228.900
5+
$225.930
10+
$222.750
25+
$210.200
Min: 1 / Mult: 1
100ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3143

RoHS

Date/Lot Code

Each
1+
$768.060
5+
$758.080
10+
$747.420
25+
$705.290
Min: 1 / Mult: 1
50ohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3135

RoHS

Date/Lot Code

Each
1+
$264.160
5+
$260.730
10+
$257.060
25+
$242.580
Min: 1 / Mult: 1
250ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3137

RoHS

Date/Lot Code

Each
1+
$251.780
5+
$248.510
10+
$245.020
25+
$231.200
Min: 1 / Mult: 1
50ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK