Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoRT025AS1000KBCopy
Newark Part No.24M7066
Product RangeRT Series
Technical Datasheet
Track Resistance100ohm
Power Rating25W
Product RangeRT Series
Resistor MountingPanel Mount
Adjustment TypeRotary
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max320°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
100ohm
Product Range
RT Series
Adjustment Type
Rotary
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (23-Jan-2024)
Power Rating
25W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
25mm
Operating Temperature Max
320°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

