• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      DRP012V060W1AA

                      AC/DC DIN Rail Power Supply (PSU), ITE & Hazardous Locations, 1 Output, 60 W, 12 V, 5 A

                      DELTA ELECTRONICS DRP012V060W1AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELTA ELECTRONICS
                      Manufacturer Part NoDRP012V060W1AA
                      Newark Part No.52AH7035
                      Product RangeCliQ II DRP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$32.800
                      5+$32.800
                      10+$32.800
                      25+$32.800
                      50+$32.800
                      100+$32.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDELTA ELECTRONICS
                      Manufacturer Part NoDRP012V060W1AA
                      Newark Part No.52AH7035
                      Product RangeCliQ II DRP Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Hazardous Locations
                      No. of Outputs1 Output
                      Output Power Max60W
                      Output Voltage - Output 112V
                      Output Current - Output 15A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeCliQ II DRP Series
                      SVHCTo Be Advised

                      Product Overview

                      DRP012V060W1AA is a 12V, 60W, 1 phase CliQ DIN rail power supply. The rugged metal case has a compact body at only 32 mm, which is both shock and vibration resistant according to IEC 60068-2 standard. The product operates within a wide temperature range from -20°C to +80°C. The DRP012V060W1AA features universal AC input voltage range from 85 Vac to 264VAC and the power will not de-rate for the entire input voltage range. The single phase power supply unit includes overvoltage, overcurrent, over temperature and short circuit protections. The product features built-in Power Boost of 150% for 3 seconds. Such feature enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating. Another great feature is the conformal coating on the PCBA which allows DRP012V060W1AA to be certified to ATEX and Class I, Div 2 for use in hazardous locations.

                      • Output current of 5A
                      • Power will not de-rate for the entire input voltage range
                      • Full corrosion resistant aluminum casing
                      • Conforms to harmonic current IEC/EN 61000-3-2, Class A
                      • Multiple wire connections to terminal allowed
                      • Conformal coating on PCBAs to protect against common dust and chemical pollutants
                      • 4.76 x 1.26 x 4.72" size

                      Technical Specifications

                      Power Supply Applications

                      ITE & Hazardous Locations

                      Output Power Max

                      60W

                      Output Current - Output 1

                      5A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      CliQ II DRP Series

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate